Typical Application for MIC2196: Low Voltage Boost PWM Control IC in SO-8
Using Part
Vignette
1 / 1
Pour les produits finaux
- Battery Charger
- Battery-Powered Supplies
- Buck Converter
- Cellular Phone
- Handheld Instruments
- Laptop
Description
- Typical Application for MIC2196: Low Voltage Boost PWM Control IC in SO-8. MIC2196 is a high efficiency PWM boost control IC housed in the SO-8 package. The MIC2196 is optimized for low input-voltage applications. With its wide input voltage range of 2.9V to 14V, the MIC2196 can be used to efficiently boost voltages in 3.3V, 5V, and 12V systems, as well as 1- or 2-cell Li-Ion battery powered applications. Its powerful 2 output driver allows the MIC2196 to drive large external MOSFETs
Caractéristiques principales
-
Conversion TypeDC to DC
-
TopologyBoost
Pièces en vedette (2)
Pièce numéro | Fabricant | Type | Description | |||
---|---|---|---|---|---|---|
|
MIC2196YM | Microchip Technology | PWM and Resonant Controllers | Current Mode PWM Controller 440kHz 8-Pin SOIC N Tube | Ajouter au panier | |
|
MIC2196YM-TR | Microchip Technology | PWM and Resonant Controllers | Current Mode PWM Controller 440kHz 8-Pin SOIC N T/R | Ajouter au panier |