Typical Application for MIC2551A-2.5: USB Transceiver
Using Part
Vignette
1 / 1
Pour les produits finaux
- Computers and Peripherals
Description
- Typical Application for MIC2551A-2.5: USB Transceiver. The MIC2551A is a single chip transceiver that complies with the physical layer specifications of the Universal Serial Bus (USB) 2.0. It supports both full speed (12Mbps) and low speed (1.5Mbps) operation and introduces superior edge rate control, producing crisper eye diagrams. This in turn, eases the task of passing USB compliance testing