Typical Application for Motor Speed Depending Switch with Hysteresis
Using Part
Vignette
1 / 1
Pour les produits finaux
- Speed Detection
Description
- Typical Application for Motor Speed Depending Switch with Hysteresis. This circuit can be used to activate a load, such as a warning lamp or buzzer via the relay (terminal A) at a certain speed Information regarding motor speed (rpm) from the ignition coil is delivered to signal input, Pin 3, via terminal 1. Resistor values, R3 and R5 are so dimensioned, that there is a peak voltage of nearly 3 V at Pin 3 (from the ignition coil)
Caractéristiques principales
-
Conversion TypeDC to DC