Typical Application for NCP161 450 mA, Ultra-Low Noise and High PSRR LDO Regulator for RF and Analog Circuits
Using Part
Vignette
1 / 1
Pour les produits finaux
- Battery Powered Equipment
- Camcorder
- Cameras
- Smart Phone
- STB and DVR
- Tablet
- Wireless LAN
Description
- Typical Application for NCP161 450 mA, Ultra-Low Noise and High PSRR LDO Regulator for RF and Analog Circuits. The NCP161 is a linear regulator capable of supplying 450 mA output current. Designed to meet the requirements of RF and analog circuits, the NCP161 device provides low noise, high PSRR, low quiescent current, and very good load/line transients. The device is designed to work with a 1 F input and a 1 F output ceramic capacitor
Caractéristiques principales
-
Conversion TypeDC to DC
-
TopologyLDO
Pièces en vedette (39)
Pièce numéro | Fabricant | Type | Description | |||
---|---|---|---|---|---|---|
|
NCP161BFCS450T2G | onsemi | Linear Regulators | LDO Regulator Pos 4.5V 0.45A 4-Pin WLCSP T/R | Ajouter au panier | |
|
NCP161AMX330TBG | onsemi | Linear Regulators | LDO Regulator Pos 3.3V 0.45A 4-Pin XDFN EP T/R | Ajouter au panier | |
|
NCP161AMX514TBG | onsemi | Linear Regulators | LDO Regulator Pos 5.14V 0.45A 4-Pin XDFN EP T/R | Ajouter au panier | |
|
NCP161BMX280TBG | onsemi | Linear Regulators | LDO Regulator Pos 2.8V 0.45A 4-Pin XDFN EP T/R | Ajouter au panier | |
|
NCP161AFCS350T2G | onsemi | Linear Regulators | LDO Regulator Pos 3.5V 0.45A 4-Pin WLCSP T/R | Ajouter au panier | |
|
NCP161AFCS330T2G | onsemi | Linear Regulators | LDO Regulator Pos 3.3V 0.45A 4-Pin WLCSP T/R | Ajouter au panier | |
|
NCP161AMX300TBG | onsemi | Linear Regulators | LDO Regulator Pos 3V 0.45A 4-Pin XDFN EP T/R | Ajouter au panier | |
|
NCP161AFCS500T2G | onsemi | Linear Regulators | LDO Regulator Pos 5V 0.45A 4-Pin WLCSP T/R | Ajouter au panier | |
|
NCP161BFCS350T2G | onsemi | Linear Regulators | LDO Regulator Pos 3.5V 0.45A 4-Pin WLCSP T/R | Ajouter au panier | |
|
NCP161AMX185TBG | onsemi | Linear Regulators | LDO Regulator Pos 1.85V 0.45A 4-Pin XDFN EP T/R | Ajouter au panier | |
|
NCP161BMX350TBG | onsemi | Linear Regulators | LDO Regulator Pos 3.5V 0.45A 4-Pin XDFN EP T/R | Ajouter au panier | |
|
NCP161AFCT300T2G | onsemi | Linear Regulators | LDO Regulator Pos 3V 0.45A 4-Pin WLCSP T/R | Ajouter au panier |