Typical Application for NCP5425 3.3 V to 1.5 V/10 A and 1.8 V/5.0 A Synchronous Buck Controller
Using Part
Vignette
1 / 1
Pour les produits finaux
- DDR Power Supply
- Graphics Card
Description
- Typical Application for NCP5425 3.3 V to 1.5 V/10 A and 1.8 V/5.0 A Synchronous Buck Controller. The NCP5425 is a highly flexible dual buck controller with internal gate drivers that can be used with two input power supplies and one or two outputs in multiple configurations
Caractéristiques principales
-
Conversion TypeDC to DC
-
TopologyBuck
Pièces en vedette (1)
Pièce numéro | Fabricant | Type | Description | |||
---|---|---|---|---|---|---|
|
NCP5425DBR2G | onsemi | DC to DC Controllers | DC/DC Cntrlr Dual-OUT Step Down 750kHz 20-Pin TSSOP W T/R | Ajouter au panier |