Typical Application for NCV562 80 mA CMOS Low Iq Low-Dropout Voltage Regulator
Using Part
Vignette
1 / 1
Pour les produits finaux
- Battery Powered Instrument
- Camcorder
- Cameras
- Handheld Instruments
Description
- Typical Application for NCV562 80 mA CMOS Low Iq Low-Dropout Voltage Regulator. This series of fixed output low-dropout linear regulators are designed for handheld communication equipment and portable battery powered applications which require low quiescent. This series features an ultra-low quiescent current of 2.5 A
Caractéristiques principales
-
Conversion TypeDC to DC
-
TopologyLDO
Pièces en vedette (1)
Pièce numéro | Fabricant | Type | Description | |||
---|---|---|---|---|---|---|
|
NCV562SQ33T1G | onsemi | Linear Regulators | LDO Regulator Pos 3.3V 0.28A 4-Pin SC-82AB T/R Automotive AEC-Q100 | Ajouter au panier |