Typical Application for NCV7344-0 High Speed Low Power CAN, CAN FD Transceiver
Using Part
Vignette
1 / 1
Pour les produits finaux
- Automotive Applications
- Industrial Networking
Description
- Typical Application for NCV7344-0 High Speed Low Power CAN, CAN FD Transceiver. The NCV7344 CAN transceiver is the interface between a controller area network (CAN) protocol controller and the physical bus. The transceiver provides differential transmit capability to the bus and differential receive capability to the CAN controller. The NCV7344 is an addition to the CAN high-speed transceiver family complementing NCV734x CAN stand-alone transceivers and previous generations such as AMIS42665, AMIS3066x, etc
Pièces en vedette (4)
Pièce numéro | Fabricant | Type | Description | |||
---|---|---|---|---|---|---|
|
NCV7344AMW0R2G | onsemi | Controller Area Network - CAN Transceivers | CAN 5Mbps Shutdown Automotive AEC-Q100 8-Pin DFNW EP T/R | Ajouter au panier | |
|
NCV7344D10R2G | onsemi | Controller Area Network - CAN Transceivers | CAN 5Mbps Shutdown Automotive AEC-Q100 8-Pin SOIC N T/R | Ajouter au panier | |
|
NCV7344MW0R2G | onsemi | Controller Area Network - CAN Transceivers | CAN 5Mbps Shutdown Automotive AEC-Q100 8-Pin DFNW EP T/R | Ajouter au panier | |
|
NCV7344AD10R2G | onsemi | Controller Area Network - CAN Transceivers | CAN 5Mbps Shutdown Automotive AEC-Q100 8-Pin SOIC N T/R | Ajouter au panier |