Typical Application for NCV8505 Micro-power 400 mA LDO Linear Regulators with ENABLE, DELAY, and RESET
Using Part
Vignette
1 / 1
Pour les produits finaux
- Power Supplies
Description
- Typical Application for NCV8505 Micro-power 400 mA LDO Linear Regulators with ENABLE, DELAY, and RESET. The NCV8505 is a family of precision micropower voltage regulators. Their output current capability is 400 mA
Caractéristiques principales
-
Conversion TypeDC to DC
-
Output Voltage2.5|3.3|5 V
-
TopologyLDO
Pièces en vedette (1)
Pièce numéro | Fabricant | Type | Description | |||
---|---|---|---|---|---|---|
|
NCV8505D2T50R4G | onsemi | Linear Regulators | LDO Regulator Pos 5V 0.4A Automotive AEC-Q100 8-Pin(7+Tab) D2PAK T/R | Ajouter au panier |