Typical Application for NSI45020T1G Higher Current LED Strings
Using Part
Vignette
1 / 1
Pour les produits finaux
- Automotive Cluster
- Backlighting
- Channel letter
- Decorative Lighting
- Lighting Panels
- Outline Marker
- Signage Lighting
Description
- Typical Application for NSI45020T1G Higher Current LED Strings. The adjustable constant current regulator (CCR) is a simple, economical and robust device designed to provide a cost effective solution for regulating current in LEDs (similar to Constant Current Diode, CCD). The CCR is based on Self-Biased Transistor (SBT) technology and regulates current over a wide voltage range. It is designed with a negative temperature coefficient to protect LEDs from thermal runaway at extreme voltages and currents
Caractéristiques principales
-
Input Voltage10 to 18 V
-
Output Voltage3.5 V
-
Number of Derived Elements2
Pièces en vedette (1)
Pièce numéro | Fabricant | Type | Description | |||
---|---|---|---|---|---|---|
|
NSI45020T1G | onsemi | LED Drivers | LED DRVR 2-Pin SOD-123 T/R | Ajouter au panier |