Typical Application for OM8500SC +3.3 Vin to +1.8 Vout @ 3A Low-Dropout Linear Regulator
Using Part
Vignette
1 / 1
Pour les produits finaux
- High-Reliability Applications
Description
- Typical Application for OM8500SC +3.3 Vin to +1.8 Vout @ 3A Low-Dropout Linear Regulator. The OM8500 is a low dropout linear regulator designed specifically for high reliability applications. Housed in either a 5 pin through hole or 8 lead surface mount package, these regulators provide high reliability in military/defense applications. The low dropout voltage of 1.1V @ 3A makes the part particularly useful for applications requiring low noise and higher efficiency
Caractéristiques principales
-
Conversion TypeDC to DC
-
Output Current3 A
-
TopologyLDO