Typical Application for OM8503SC +7.4 Vin to +6.8 Vout @ 3A Ultra Low-Dropout Linear Regulator
Using Part
Vignette
1 / 1
Pour les produits finaux
- High-Reliability Applications
Description
- Typical Application for OM8503SC +7.4 Vin to +6.8 Vout @ 3A Ultra Low-Dropout Linear Regulator. The OM8503 is an ultra low dropout linear regulator designed specifically for hi-rel applications. Housed in either a 5 pin through hole or 8 lead surface mount package these regulators provide high reliability in military/defense applications. The ultra low dropout voltage of 0.4V @ 3A makes the part particularly useful for applications requiring low noise and higher efficiency
Caractéristiques principales
-
Conversion TypeDC to DC
-
TopologyLDO