Typical Application for OP297FSZ Simple Bridge Condition Amplifier Using the OP297
Using Part
Vignette
1 / 1
Pour les produits finaux
- Amplifiers
- Battery Powered Systems
- Bridges
- Filters
- Instrumentation Amplifiers
- Photocurrent Sensor
- Strain Gauge
Description
- Typical Application for OP297FSZ Simple Bridge Condition Amplifier Using the OP297. The OP297 is the first dual Op-Amp to pack precision performance into the space saving, industry-standard 8-lead SOIC package. The combination of precision with low power and extremely low input bias current makes the dual OP297 useful in a wide variety of applications
Caractéristiques principales
-
Number of SuppliesDual
-
Supply Voltage±2 to ±20 V
Pièces en vedette (1)
Pièce numéro | Fabricant | Type | Description | |||
---|---|---|---|---|---|---|
|
OP297FSZ | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Dual Precision Amplifier ±20V 8-Pin SOIC N Tube | Ajouter au panier |