Typical Application for PM8908 Monolithic Buck Converter
Using Part
Vignette
1 / 1
Pour les produits finaux
- Desktop PC
- Low-Voltage Applications
- Memory Termination Applications
- Notebook
- Servers
Description
- Typical Application for PM8908 is a high efficiency monolithic stepdown switching regulator. The IC operates from 1 to 3.5 V input voltage (VIN)
Caractéristiques principales
-
Conversion TypeDC to DC
-
Input Voltage1 to 3.5 V
-
Output Voltage0.5 to 2 V
-
TopologyBuck
Pièces en vedette (1)
Pièce numéro | Fabricant | Type | Description | |||
---|---|---|---|---|---|---|
|
PM8908TR | STMicroelectronics | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 1V to 3.5V Synchronous Step Down Single-Out 0.5V to 2V 6A 20-Pin QFN EP T/R | Ajouter au panier |