Typical Application for Programmable Frequency Synthesizer (25MHz to 400MHz) NOT RECOMMENDED for NEW DESIGNS
Using Part
Vignette
1 / 1
Pour les produits finaux
- Clock and Timing Devices
Description
- Typical Application for Programmable Frequency Synthesizer (25MHz to 400MHz) NOT RECOMMENDED for NEW DESIGNS. The SY89429A is a general purpose, synthesized clock source targeting applications that require both serial and parallel interfaces. Its internal VCO will operate over a range of frequencies from 400 to 800MHz. The differential PECL output can be configured to be the VCO frequency divided by 2, 4, 8 or 16. With the output configured to divide the VCO frequency by 2, and with a 16MHz external quartz crystal used to provide the reference frequency, the output frequency can be specified in 1MHz steps