Typical Application for SC4212 Very Low Input/Very Low Dropout 1Amp Regulator With Enable
Using Part
Vignette
1 / 1
Pour les produits finaux
- Battery Powered Systems
- Computer Motherboard Systems
- Industrial Applications
- Medical Equipments
- Notebook
- PC Peripherals
- Peripheral Cards
- Set-Top Box
- Telecom & Networking Cards
- Wireless Infrastructure
Description
- Typical Application for SC4212 Very Low Input/Very Low Dropout 1Amp Regulator With Enable. The SC4212 is a high performance positive voltage regulator designed for applications requiring very low input voltage and very low dropout voltage at up to 1 Ampere
Caractéristiques principales
-
Conversion TypeDC to DC
-
TopologyLDO
Pièces en vedette (1)
Pièce numéro | Fabricant | Type | Description | |||
---|---|---|---|---|---|---|
|
SC4212MLTRT | Semtech | Linear Regulators | LDO Regulator Pos 0.5V to 5V 1A 8-Pin MLPD EP T/R | Ajouter au panier |