Typical Application for SC4215J Very Low Input/Very Low Dropout 2 Amp Regulator With Soft-Start
Using Part
Vignette
1 / 1
Pour les produits finaux
- Computer Motherboard Systems
- Industrial Applications
- Medical Equipments
- PC Peripherals
- Peripheral Cards
- Telecom & Networking Cards
- Wireless Infrastructure
Description
- Typical Application for SC4215J Very Low Input/Very Low Dropout 2 Amp Regulator With Soft-Start. The SC4215J is a high performance positive voltage regulator designed for use in applications requiring very low input voltage and very low dropout voltage at up to 2 amperes
Caractéristiques principales
-
Conversion TypeDC to DC
-
TopologyLDO
Pièces en vedette (1)
Pièce numéro | Fabricant | Type | Description | |||
---|---|---|---|---|---|---|
|
SC4215JSETRT | Semtech | Linear Regulators | LDO Regulator Pos 0.5V 2A 8-Pin SOIC N EP T/R | Ajouter au panier |