Typical Application for SG317 5V Regulator with shut-down
Using Part
Vignette
1 / 1
Pour les produits finaux
- Multi Voltage System
Description
- Typical Application for SG317 5V Regulator with shut-down. The SG117A Series are 3-terminal positive adjustable voltage regulators which offer improved performance over the original 117 design. A major feature of the SG117A is reference voltage tolerance guaranteed within ± 1%, allowing an overall power supply tolerance to be better than 3% using inexpensive 1% resistors. Line and load regulation performance has been improved as well
Caractéristiques principales
-
Conversion TypeDC to DC
-
TopologyLDO