Typical Application for Sg337A 1.5 Amp Negative Adjustable Current Regulator
Using Part
Vignette
1 / 1
Pour les produits finaux
- Power Supplies
Description
- Typical Application for Sg337A 1.5 Amp Negative Adjustable Current Regulator. The SG137A family of negative adjustable regulators will deliver up to 1.5A output current over an output voltage range of -1.2V to -37V. Silicon General has made significant improvements in these regulators compared to previous devices, such as better line and load regulation, and a maximum output voltage error of 1%. The SG137 family uses the same chip design and guarantees maximum output voltage error of ±2%
Caractéristiques principales
-
Conversion TypeDC to DC
-
TopologyLDO