Typical Application for SiC431 3 to 24 V Input, 24 A microBUCK DC/DC Converter
Using Part
Vignette
1 / 1
Pour les produits finaux
- Consumer Electronics
- Desktop PC
- Industrial Automation HMI
- Industrial Computing
- Notebook
- PoL Power Supply
- Servers
Description
- Typical Application for SiC431 is a synchronous buck regulator with integrated high side and low side power MOSFETs. Its power stage is capable of supplying 24A continuous current at up to 1 MHz switching frequency. This regulator produces an adjustable output voltage down to 0.6V from 3 to 24 V input rail to accommodate a variety of applications, including computing, consumer electronics, telecom and industrial
Caractéristiques principales
-
Conversion TypeDC to DC
-
Input Voltage3 to 24 V
-
Output Voltage0.6 V
-
Efficiency97 %
-
TopologyBuck
Pièces en vedette (2)
Pièce numéro | Fabricant | Type | Description | |||
---|---|---|---|---|---|---|
|
SIC431BED-T1-GE3 | Vishay | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 4.5V to 24V Synchronous Step Down Single-Out 0.6V to 21.6V 24A 24-Pin PowerPAK MLP EP T/R | Ajouter au panier | |
|
SIC431AED-T1-GE3 | Vishay | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 4.5V to 24V Synchronous Step Down Single-Out 0.6V to 21.6V 24A 24-Pin PowerPAK MLP EP T/R | Ajouter au panier |