Typical Application for SiC461 4.5 to 60 V Input, 10A microBUCK DC/DC Converter
Using Part
Vignette
1 / 1
Pour les produits finaux
- Consumer Electronics
- Desktop PC
- Industrial Automation HMI
- Industrial Computing
- Notebook
- PoL Power Supply
- Servers
Description
- Typical Application for SiC461 4.5 to 60 V Input, 10A microBUCK DC/DC Converter. The SiC46x is a family of wide input voltage, high efficiency synchronous buck regulators with integrated high side and low side power MOSFETs. Its power stage is capable of supplying high continuous current at up to 2 MHz switching frequency. This regulator produces an adjustable output voltage down to 0.8V from 4.5 to 60 V input rail to accommodate a variety of applications, including computing, consumer electronics, telecom and industrial
Caractéristiques principales
-
Conversion TypeDC to DC
-
Input Voltage4.5 to 60 V
-
Output Voltage0.8 V
-
Efficiency98 %
-
TopologyBuck
Pièces en vedette (1)
Pièce numéro | Fabricant | Type | Description | |||
---|---|---|---|---|---|---|
|
SIC461ED-T1-GE3 | Vishay | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 4.5V to 60V Synchronous Step Down Single-Out 0.8V to 55.2V 10A 27-Pin PowerPAK MLP EP T/R | Ajouter au panier |