Typical Application for SiP12108A 2.8 to 5.5V Input, 5A Synchronous Buck Regulator
Using Part
Vignette
1 / 1
Pour les produits finaux
- Broadband Communications
- Data Cards
- Digital AV
- Digital TV
- Distributed Power System
- DSLAM
- Industrial PCs
- Mobile Computing
- Networking
- Opticals
- Point-of-Load Regulations
- STB and DVR
- Storage System
- Test and Measurement
- Wireless LAN
Description
- Typical Application for SiP12108A 2.8 to 5.5V Input, 5A Synchronous Buck Regulator. The SiP12108A is a high frequency current-mode constant on-time synchronous buck regulator with integrated high-side and low-side power MOSFETs. Its power stage is capable of supplying 5A continuous current at 4 MHz switching frequency. This regulator produces an adjustable output voltage down to 0.6V from 2.8 to 5.5V input rail to accommodate a variety of applications, including computing, consumer electronics, telecom and industrial
Caractéristiques principales
-
Conversion TypeDC to DC
-
TopologyBuck
Pièces en vedette (1)
Pièce numéro | Fabricant | Type | Description | |||
---|---|---|---|---|---|---|
|
SIP12108ADMP-T1GE4 | Vishay | DC to DC Converter and Switching Regulator Chip | Module DC-DC 1-OUT 0.6V 5A 16-Pin QFN EP | Ajouter au panier |