Typical Application for SiP12110 6A, 4.5 to 15 V Input Synchronous Buck Regulator
Using Part
Vignette
1 / 1
Pour les produits finaux
- Broadband Communications
- Digital TV
- Distributed Power System
- DSL Modem
- DSP, ASIC & FPGA Power Supply
- High Power Density
- Industrial PCs
- Low-Voltage Applications
- Mobile Computing
- Networking
- Opticals
- Point-of-Load Regulations
- Server Processors
- STB and DVR
- Storage System
- Test and Measurement
- Wireless LAN
Description
- Typical Application for SiP12110 is a high frequency current-mode constant on-time (CM-COT) synchronous buck regulator with integrated high-side and low-side power MOSFETs. Its power stage is capable of supplying 6A continuous current at 1.0 MHz switching frequency. This regulator produces an adjustable output voltage down to 0.6V from 4.5 to 15 V input rail to accommodate a variety of applications, including computing, consumer electronics, telecom, and industrial
Caractéristiques principales
-
Conversion TypeDC to DC
-
Input Voltage4.5 to 15 V
-
Output Voltage0.6 V
-
Output Current6 A
-
Efficiency95 %
-
TopologyBuck
Pièces en vedette (1)
Pièce numéro | Fabricant | Type | Description | |||
---|---|---|---|---|---|---|
|
SIP12110DMP-T1-GE4 | Vishay | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 4.5V to 15V Synchronous Step Down Single-Out 0.6V to 5.5V 6A 16-Pin QFN EP T/R | Ajouter au panier |