Typical Application for SPX2815 1.5A Current Source, Low-Dropout Voltage Regulator
Using Part
Vignette
1 / 1
Pour les produits finaux
- Battery Charger
- Constant Current Regulators
- Cordless Phone
- Desktops and Servers
- Disk Drives
- Portable Instrumentation
- Post-Regulators
- Power Supplies
- Powering VGA & Sound Card
Description
- Typical Application for SPX2815 1.5A Current Source, Low-Dropout Voltage Regulator. The SPX2815 is a low power positive-voltage regulator designed to satisfy moderate power requirements with a cost effective, small footprint solution. This device is an excellent choice for use in battery-powered applications and portable computers. The SPX2815 features very low quiescent current and a low dropout voltage of 1.1V at a full load
Caractéristiques principales
-
Conversion TypeDC to DC
-
TopologyLDO