Typical Application for SPX2840 Typical Adjustable Regulator
Using Part
Vignette
1 / 1
Pour les produits finaux
- Battery Charger
- Constant Current Regulators
- Green Appliances
- Portable Instrumentation
- Post-Regulators
- Power Supplies
- Powering VGA & Sound Card
Description
- Typical Application for SPX2840 Typical Adjustable Regulator. The SPX2840 is a low power 4A Adjustable Voltage Regulator that is very easy to use. It requires only 2 external resistors to set the output voltage. This device is an excellent choice for use in Powering Intel Microprocessor to convert from +5V to 3.3V supplies and as a post regulator for switching supplies applications. The SPX2840 features low dropout of a maximum 1.3 volts
Caractéristiques principales
-
Conversion TypeDC to DC
-
TopologyLDO