Typical Application for SPX2950 Open Circuit Detector for 4mA to 20mA Current Loop
Using Part
Vignette
1 / 1
Pour les produits finaux
- Automotive Electronics
- Avionics
- Battery Powered Systems
- Cordless Phone
- Notebook
- Palmtops
- Portable Consumer Electronics
- Portable Instrumentation
- Post-Regulators
- Voltage Reference
Description
- Typical Application for SPX2950 Open Circuit Detector for 4mA to 20mA Current Loop. The SPX2950 and SPX2951 is a low power voltage regulators. These devices are an excellent choice for use in battery-powered applications such as cordless telephones, radio control systems and portable computers. The SPX2950 and SPX2951 feature low quiescent current and low dropout voltage (20mV at 100uA and 300mV at 150mA)
Caractéristiques principales
-
Conversion TypeDC to DC
-
TopologyLDO