Typical Application for STBB3JCC 2A, High-Efficiency Single Inductor Buck-Boost DC-DC Converter, High-Brightness WLED Driver
Using Part
Vignette
1 / 1
Pour les produits finaux
- Battery-Powered Devices
- Digital Camera
- Flash Memory Supplies
- HB WLED Driver
- Smart Phone
- Tablet
Description
- Typical Application for STBB3JCC is a fixed frequency, high efficiency, buck-boost DC-DC converter which provides output voltages from 1.2 to 5.5 V starting from input voltage from 1.8 to 5.5 V
Caractéristiques principales
-
Conversion TypeDC to DC
-
Input Voltage1.8 to 5.5 V
-
Output Voltage1.2 to 5.5 V
-
Output Current2 A
-
Efficiency94 %
-
TopologyBuck Boost
Pièces en vedette (1)
Pièce numéro | Fabricant | Type | Description | |||
---|---|---|---|---|---|---|
|
STBB3JCCR | STMicroelectronics | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 1.8V to 5.5V Step Down/Step Up Single-Out 1.2V to 5.5V 2A 20-Pin Flip-Chip T/R | Ajouter au panier |