Typical Application for TA8004AS 5V Low Dropout Regulator with Reset Timer
Using Part
Vignette
1 / 1
Pour les produits finaux
- Microcomputer Systems
Description
- Typical Application for TA8004AS 5V Low Dropout Regulator with Reset Timer. The TA8004AS is a 5V regulator that handles 400 mA (max) of output current. This IC generates a reset signal to reset the system when power is supplied or the 5V output voltage falls to 85% or less of normal output voltage due to external disturbances
Caractéristiques principales
-
Conversion TypeDC to DC
-
TopologyLDO