Typical Application for TAR5SB50 Point Regulators (Low-Dropout Regulator)
Using Part
Vignette
1 / 1
Pour les produits finaux
- DC to DC Power Supply
Description
- Typical Application for TAR5SB50 Point Regulators (Low-Dropout Regulator). The TAR5SBxx Series is comprised of general-purpose bipolar single-power-supply devices incorporating a control pin which can be used to turn them ON/OFF. Over temperature and over current protection circuits are built in to the devices output circuit
Caractéristiques principales
-
Conversion TypeDC to DC
-
TopologyLDO
Pièces en vedette (1)
Pièce numéro | Fabricant | Type | Description | |||
---|---|---|---|---|---|---|
|
TAR5SB50 | Toshiba | Linear Regulators | LDO Regulator Pos 5V 0.2A 5-Pin SMV T/R | Ajouter au panier |