Typical Application for TC2574 Inverting Buck-Boost Regulator shut-down Circuit Using a PNP Transistor
Using Part
Vignette
1 / 1
Pour les produits finaux
- Buck Converter
- Buck-Boost Converter
- Converters
- Linear Regulators
- Power Supply
Description
- Typical Application for TC2574 Inverting Buck-Boost Regulator shut-down Circuit Using a PNP Transistor. The TC2574 series of regulators are monolithic integrated circuits ideally suited for easy and convenient design of a step-down switching regulator (buck converter). All circuits of this series are capable of driving a 0.5A load with excellent line and load regulation. These devices are available in fixed output voltages of 3.3V, 5V, 12V and an adjustable output version
Caractéristiques principales
-
Conversion TypeDC to DC
-
TopologyBuck Boost