Typical Application for TCL1117 Low Dropout Positive Regulators Adjustable and Fixed at 2.85V, 3.3V, 5V for Battery Backed Up Regulated Supply
Using Part
Vignette
1 / 1
Pour les produits finaux
- Active Termination
- Battery Charger
- Linear Regulators
- Switching Power Supply
Description
- Typical Application for TCL1117 Low Dropout Positive Regulators Adjustable and Fixed at 2.85V, 3.3V, 5V for Battery Backed Up Regulated Supply. The TCL1117 is a low-dropout positive voltage regulator (LDO) with 800mA output current capability. It is available in fixed and adjustable output voltage versions, 2.85V (active SCSI terminators), 3.30V and 5.00V
Caractéristiques principales
-
Conversion TypeDC to DC
-
TopologyLDO