Typical Application for TCL11175.00 Low Dropout 1.2V-10V Adjustable Regulator
Using Part
Vignette
1 / 1
Pour les produits finaux
- Active Termination
- Battery Charger
- Linear Regulators
- Switching Power Supply
Description
- Typical Application for TCL11175.00 Low Dropout 1.2V-10V Adjustable Regulator. The TCL1117 is a low-dropout positive voltage regulator (LDO) with 800mA output current capability. It is available in fixed and adjustable output voltage versions, 2.85V (active SCSI terminators), 3.30V and 5.00V
Caractéristiques principales
-
Conversion TypeDC to DC
-
TopologyLDO