Typical Application for ZSR330GTA 3.3 Volt adjustable positive Voltage Regulator
Using Part
Vignette
1 / 1
Pour les produits finaux
- Voltage Regulator Module
Description
- Typical Application for ZSR330GTA 3.3 Volt adjustable positive Voltage Regulator. The ZSR Series three terminal fixed positive voltage regulators feature internal circuit current limit and thermal shutdown making the devices difficult to destroy. The devices are available in a high power surface mount package, ideal for applications where space saving is important. The devices are suited to local voltage regulation applications, where problems could be encountered with distributed single source regulation, as well as more general voltage regulation applications
Caractéristiques principales
-
Conversion TypeDC to DC
-
Output Voltage3.3 V
-
TopologyLDO
Pièces en vedette (1)
Pièce numéro | Fabricant | Type | Description | |||
---|---|---|---|---|---|---|
|
ZSR330GTA | Diodes Incorporated | Linear Regulators | Standard Regulator Pos 3.3V 0.2A 4-Pin(3+Tab) SOT-223 T/R | Ajouter au panier |