Typical Application for ZXSC410 DC-DC Boost Switching Controller at VIN = 2.5V to 4.2V, VOUT = 5V, I load = 100mA
Using Part
Vignette
1 / 1
Pour les produits finaux
- Battery-Powered Consumer Products
- High-Brightness LED Driver
- LCD Bias Supply
Description
- Typical Application for ZXSC410 DC-DC Boost Switching Controller at VIN = 2.5V to 4.2V, VOUT = 5V, I load = 100mA. The ZXSC410 is DC-DC boost controllers. Their wide input voltage range makes them suitable for operation for a number of battery configurations including single Li-Ion cell and 2~3 alkaline/NiCd/NiMH cells
Caractéristiques principales
-
Conversion TypeDC to DC
-
TopologyBoost
Pièces en vedette (1)
Pièce numéro | Fabricant | Type | Description | |||
---|---|---|---|---|---|---|
|
ZXSC410E6TA | Diodes Incorporated | DC to DC Controllers | DC/DC Cntrlr Step Up 200kHz 6-Pin SOT-23 T/R | Ajouter au panier |