Typical Application of Low voltage operation for A6260 High Brightness LED Current Regulator
Using Part
Vignette
1 / 1
Pour les produits finaux
- Automotive Lighting
Description
- Typical Application of Low voltage operation for A6260 High Brightness LED Current Regulator. The A6260 is a linear, programmable current regulator providing up to 350 mA for driving high-brightness LEDs. The LED current, accurate to 4%, is set by a single low-power sense resistor. Driving LEDs with constant current ensures safe operation with maximum possible light output. For automotive applications, optimum performance is achieved when driving between 1 and 3 LEDs at currents up to 350 mA
Caractéristiques principales
-
Input Voltage6 to 40 V
-
Output Current0.35 A
-
Number of Derived Elements1
Pièces en vedette (1)
Pièce numéro | Fabricant | Type | Description | |||
---|---|---|---|---|---|---|
|
A6260KLJTR-T | Allegro MicroSystems | LED Drivers | LED Driver 3 Segment Automotive AEC-Q100 8-Pin SOIC N EP T/R | Ajouter au panier |