Typical Application showing calculated values for A8510 LED Driver
Using Part
Vignette
1 / 1
Pour les produits finaux
- Automotive Infotainment Displays
- LCD Backlighting
- LCD Display
Description
- Typical Application showing calculated values for A8510 LED Driver. The A8510 is a multi-output white LED driver for LCD backlighting. It integrates a current-mode boost converter with internal power switch and 8 current sinks. The boost converter can drive up to 96 LEDs with 12 LEDs at 40 mA per string. The LED sinks can also be paralleled together to achieve even higher LED currents, up to 320 mA. The A8510 can operate from a single power supply, from 5 to 40 V
Caractéristiques principales
-
Input Voltage5 to 40 V
-
Number of Derived Elements96
Pièces en vedette (1)
Pièce numéro | Fabricant | Type | Description | |||
---|---|---|---|---|---|---|
|
A8510GECTR-T | Allegro MicroSystems | LED Drivers | LED Driver 96 Segment 26-Pin QFN EP T/R | Ajouter au panier |