Typical Application Using ADC0805 8-Bit, Zero-Shift, Span Adjust of 2 to 5 Vin ADC
Using Part
Vignette
1 / 1
Pour les produits finaux
- Human Interface Devices (HID)
- Microprocessor Control System
Description
- Typical Application Using ADC0805 8-Bit, Zero-Shift, Span Adjust of 2 to 5 Vin ADC. This converter is designed to allow operation with the NSC800 and INS8080A derivative control bus with Tristate output latches directly driving the data bus. This ADC appears like memory locations or I/O ports to the Microprocessor and no interfacing logic is needed
Caractéristiques principales
-
ADC Resolution18 Bit