Typical Application Using ADM3062EARMZ-R7 3 to 5.5 V, ±12 kV IEC ESD Protected, 50 Mbps RS-485 Transceiver
Using Part
Vignette
1 / 1
Pour les produits finaux
- Building Automation
- Industrial Applications
- Process Control
- PROFIBUS Applications
- Servo Motor Control
Description
- Typical Application Using ADM3062EARMZ-R7 3 to 5.5 V, ±12 kV IEC ESD Protected, 50 Mbps RS-485 Transceiver. The ADM306xE is a 3 to 5.5 V, IEC electrostatic discharge (ESD) protected RS-485 transceiver, allowing the device to withstand ±12 kV contact discharges on the transceiver bus pins without latch-up or damage. The ADM3062E features a VIO logic supply pin allowing a flexible digital interface capable of operating as low as 1.62V
Caractéristiques principales
-
Interface StandardsRS-485
-
Isolated Voltage5 KV
-
Data Rate50 Mbps
-
ESD Protection±12
-
Input Voltage3 to 5.5 V
-
FunctionsLine Transmitter/Receiver
Pièces en vedette (1)
Pièce numéro | Fabricant | Type | Description | |||
---|---|---|---|---|---|---|
|
ADM3062EARMZ-R7 | Analog Devices | Bus Line Transceivers | Single Transmitter/Receiver RS-485 10-Pin MSOP T/R | Ajouter au panier |