Typical Application Using FAN431 Output Control for 3-Terminal Fixed Regulator
Using Part
Vignette
1 / 1
Pour les produits finaux
- Voltage Reference
Description
- Typical Application Using FAN431 Output Control for 3-Terminal Fixed Regulator. The FAN431A is a three-terminal output adjustable regulator with thermal stability over the full operating temperature range. The output voltage can be set to any value between VREF (approximately 2.5V) and 36V with two external resistors. This device has a typical dynamic output impedance of 0.2 ohm. Active output circuit provides a sharp turn-on characteristic, making this device excellent replacements for zener diodes in many applications
Pièces en vedette (1)
Pièce numéro | Fabricant | Type | Description | |||
---|---|---|---|---|---|---|
|
FAN431AZXA | onsemi | Voltage References | V-Ref Adjustable 2.495V to 36V 100mA 3-Pin TO-92 Fan-Fold | Ajouter au panier |