Typical Application Using LTC2377IDE-16, 16-Bit, 500ksps, Low Power SAR ADC
Using Part
Vignette
1 / 1
Pour les produits finaux
- Battery Powered Instrument
- Data Acquisition System
- Medical Imaging
- Portable Instrumentation
- Process Control
Description
- Typical Application Using LTC2377IDE-16, 16-Bit, 500ksps, Low Power SAR ADC. Operating from a 2.5V supply, the LTC2377-16 has a ±VREF fully differential input range with VREF ranging from 2.5 to 5.1V. The LTC2377-16 consumes only 6.8mW and achieves ±0.5LSB INL maximum, no missing codes at 16 bits with 97dB SNR
Caractéristiques principales
-
ADC Resolution16 Bit
-
ADC Sampling Rate500K SPS
Pièces en vedette (2)
Pièce numéro | Fabricant | Type | Description | |||
---|---|---|---|---|---|---|
|
LTC2377IDE-16#PBF | Analog Devices | Analog to Digital Converters - ADCs | 1-Channel Single ADC SAR 500ksps 16-bit Serial 16-Pin DFN EP Tube | Ajouter au panier | |
|
LTC2377IDE-16#TRPBF | Analog Devices | Analog to Digital Converters - ADCs | 1-Channel Single ADC SAR 500ksps 16-bit Serial 16-Pin DFN EP T/R | Ajouter au panier |