Typical Application Using LTC2380IMS-16, 16-Bit, 2Msps, Low Power SAR ADC
Using Part
Vignette
1 / 1
Pour les produits finaux
- Battery Powered Instrument
- Data Acquisition System
- Medical Imaging
- Portable Instrumentation
- Process Control
Description
- Typical Application Using LTC2380IMS-16, 16-Bit, 2Msps, Low Power SAR ADC. Operating from a 2.5V supply, the LTC2380-16 has a ±VREF fully differential input range with VREF ranging from 2.5 to 5.1V. The LTC2380-16 consumes only 19mW and achieves ±0.6LSB INL maximum, no missing codes at 16 bits with 96.2dB SNR
Caractéristiques principales
-
ADC Resolution16 Bit
-
ADC Sampling Rate2M SPS
Pièces en vedette (2)
Pièce numéro | Fabricant | Type | Description | |||
---|---|---|---|---|---|---|
|
LTC2380IMS-16#PBF | Analog Devices | Analog to Digital Converters - ADCs | 1-Channel Single ADC SAR 2Msps 16-bit Serial 16-Pin MSOP Tube | Ajouter au panier | |
|
LTC2380IMS-16#TRPBF | Analog Devices | Analog to Digital Converters - ADCs | 1-Channel Single ADC SAR 2Msps 16-bit Serial 16-Pin MSOP T/R | Ajouter au panier |