Typical Application Using SW and EN together for A6262 Automotive LED Array Driver
Using Part
Vignette
1 / 1
Pour les produits finaux
- Dome Lighting
- Map Lighting
- Mood Lighting
- Space Lighting
Description
- Typical Application Using SW and EN together for A6262 Automotive LED Array Driver. The A6262 is a linear, programmable current regulator providing up to 100 mA from each of four outputs to drive arrays of high brightness LEDs. The regulated LED current from each output, accurate to 5%, is set by a single reference resistor. Current matching in each string is better than 10% without the use of ballast resistors. Driving LEDs with constant current ensures safe operation with maximum possible light output
Caractéristiques principales
-
Input Voltage6 to 50 V
-
Output Current0.1 A
Pièces en vedette (1)
Pièce numéro | Fabricant | Type | Description | |||
---|---|---|---|---|---|---|
|
A6262KLYTR-T | Allegro MicroSystems | LED Drivers | LED Driver 9V/12V/15V/18V/24V Automotive AEC-Q100 10-Pin MSOP EP T/R | Ajouter au panier |