Typical Application with Fixed Output Voltage, VOUT = -5V for ADP7182 28V, 200mA, Low Noise Linear Regulator
Using Part
Vignette
1 / 1
Pour les produits finaux
- Communications Infrastructure
- Industrial
- Medical and Healthcare
- Noise Sensitive Applications
- Portable Instrumentation
Description
- Typical Application with Fixed Output Voltage, VOUT = -5V for ADP7182 28V, 200mA, Low Noise Linear Regulator. The ADP7182 is a CMOS, low dropout (LDO) linear regulator that operates from -2.7 to -28 V and provides up to -200 mA of output current
Caractéristiques principales
-
Conversion TypeDC to DC
-
TopologyLDO
Pièces en vedette (12)
Pièce numéro | Fabricant | Type | Description | |||
---|---|---|---|---|---|---|
|
ADP7182ACPZN-R7 | Analog Devices | Linear Regulators | LDO Regulator Neg -1.22V to -27V -0.2A 6-Pin LFCSP EP T/R | Ajouter au panier | |
|
ADP7182ACPZN-5.0R7 | Analog Devices | Linear Regulators | LDO Regulator Neg -5V -0.2A 6-Pin LFCSP EP T/R | Ajouter au panier | |
|
ADP7182AUJZ-1.8-R7 | Analog Devices | Linear Regulators | LDO Regulator Neg -1.8V -0.2A 5-Pin TSOT T/R | Ajouter au panier | |
|
ADP7182AUJZ-3.0-R7 | Analog Devices | Linear Regulators | LDO Regulator Neg -3V -0.2A 5-Pin TSOT T/R | Ajouter au panier | |
|
ADP7182ACPZ-R7 | Analog Devices | Linear Regulators | LDO Regulator Neg -1.22V to -27V -0.2A 8-Pin LFCSP EP T/R | Ajouter au panier | |
|
ADP7182ACPZ-5.0-R7 | Analog Devices | Linear Regulators | LDO Regulator Neg -5V -0.2A 8-Pin LFCSP EP T/R | Ajouter au panier | |
|
ADP7182ACPZN-1.2R7 | Analog Devices | Linear Regulators | LDO Regulator Neg -1.2V -0.2A 6-Pin LFCSP EP T/R | Ajouter au panier | |
|
ADP7182AUJZ-2.5-R7 | Analog Devices | Linear Regulators | LDO Regulator Neg -2.5V -0.2A 5-Pin TSOT T/R | Ajouter au panier | |
|
ADP7182ACPZN-2.5R7 | Analog Devices | Linear Regulators | LDO Regulator Neg -2.5V -0.2A 6-Pin LFCSP EP T/R | Ajouter au panier | |
|
ADP7182ACPZN-1.5R7 | Analog Devices | Linear Regulators | LDO Regulator Neg -1.5V -0.2A 6-Pin LFCSP EP T/R | Ajouter au panier | |
|
ADP7182AUJZ-R7 | Analog Devices | Linear Regulators | LDO Regulator Neg -1.22V to -27V -0.2A 5-Pin TSOT T/R | Ajouter au panier | |
|
ADP7182AUJZ-5.0-R7 | Analog Devices | Linear Regulators | LDO Regulator Neg -5V -0.2A 5-Pin TSOT T/R | Ajouter au panier |