Typical Boost Application Circuit for the LM3429 N-Channel Controller for Constant Current LED Driver
Using Part
Vignette
1 / 1
Pour les produits finaux
- Automotive Lighting
- Illumination
- Indoor & Outdoor Lighting
- LED Driver
Description
- Typical Boost Application Circuit for the LM3429 N-Channel Controller for Constant Current LED Driver. The LM3429 is a versatile high voltage N-channel MosFET controller for LED drivers. It can be easily configured in buck, boost, buck-boost and SEPIC topologies. This flexibility, along with an input voltage rating of 75V, makes the LM3429 ideal for illuminating LEDs in a very diverse, large family of applications
Caractéristiques principales
-
Input Voltage4.5 to 75 V
Pièces en vedette (4)
Pièce numéro | Fabricant | Type | Description | |||
---|---|---|---|---|---|---|
|
LM3429Q1MHX/NOPB | Texas Instruments | LED Drivers | LED DRVR 5V/9V/12V/15V/18V/24V Automotive AEC-Q100 14-Pin HTSSOP EP T/R | Ajouter au panier | |
|
LM3429Q1MH/NOPB | Texas Instruments | LED Drivers | LED DRVR 5V/9V/12V/15V/18V/24V Automotive AEC-Q100 14-Pin HTSSOP EP Tube | Ajouter au panier | |
|
LM3429Q1MH/NOPB | Texas Instruments | LED Drivers | LED DRVR 5V/9V/12V/15V/18V/24V Automotive AEC-Q100 14-Pin HTSSOP EP Tube | Ajouter au panier | |
|
LM3429Q1MHX/NOPB | Texas Instruments | LED Drivers | LED DRVR 5V/9V/12V/15V/18V/24V Automotive AEC-Q100 14-Pin HTSSOP EP T/R | Ajouter au panier |