Typical Boost Application for LM3423Q0 Boost Regulator (Vin < Vo), N-Channel Controllers for Constant Current LED Driver
Using Part
Vignette
1 / 1
Pour les produits finaux
- Automotive Lighting
- Illumination
- Indoor & Outdoor Lighting
- LED Driver
Description
- Typical Boost Application for LM3423Q0 Boost Regulator (Vin < Vo), N-Channel Controllers for Constant Current LED Driver. The LM3421 and LM3423 family of devices are versatile high voltage N-channel MOSFET controllers for LED drivers. They can be easily configured in buck, boost, buck-boost and SEPIC topologies. This flexibility, along with an input voltage rating of 75V, makes the LM3421 and LM3423 devices ideal for illuminating LEDs in a large family of applications
Caractéristiques principales
-
Input Voltage4.5 to 75 V
-
Number of Derived Elements1
Pièces en vedette (4)
Pièce numéro | Fabricant | Type | Description | |||
---|---|---|---|---|---|---|
|
LM3423Q0MHX/NOPB | Texas Instruments | LED Drivers | LED Driver 12 Segment Automotive AEC-Q100 20-Pin HTSSOP EP T/R | Ajouter au panier | |
|
LM3423Q0MH/NOPB | Texas Instruments | LED Drivers | LED Driver 12 Segment Automotive AEC-Q100 20-Pin HTSSOP EP Tube | Ajouter au panier | |
|
LM3423Q0MH/NOPB | Texas Instruments | LED Drivers | LED Driver 12 Segment Automotive AEC-Q100 20-Pin HTSSOP EP Tube | Ajouter au panier | |
|
LM3423Q0MHX/NOPB | Texas Instruments | LED Drivers | LED Driver 12 Segment Automotive AEC-Q100 20-Pin HTSSOP EP T/R | Ajouter au panier |