Typical Buck Application Schematic with External Low VCE(sat) PNP Transistor for NCV3063 1.5A Step-Down Switching Regulator
Using Part
Vignette
1 / 1
Pour les produits finaux
- Battery Charger
- High-Power LED
- Multioutput Buck-Boost Applications
Description
- Typical Buck Application Schematic with External Low VCE(sat) PNP Transistor for NCV3063 1.5A Step-Down Switching Regulator. The NCP3063 Series is a higher frequency upgrade to the popular MC34063A and MC33063A monolithic DC-DC converters. These devices consist of an internal temperature compensated reference, comparator, a controlled duty cycle oscillator with an active current limit circuit, a driver and a high current output switch
Caractéristiques principales
-
Conversion TypeDC to DC
-
TopologyBuck
Pièces en vedette (2)
Pièce numéro | Fabricant | Type | Description | |||
---|---|---|---|---|---|---|
|
NCV3063MNTXG | onsemi | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3V to 40V Non-Inv/Inv/Step Up/Step Down Single-Out 40V 1.5A Automotive AEC-Q100 8-Pin DFN EP T/R | Ajouter au panier | |
|
NCV3063DR2G | onsemi | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3V to 40V Non-Inv/Inv/Step Up/Step Down Single-Out 40V 1.5A Automotive AEC-Q100 8-Pin SOIC N T/R | Ajouter au panier |