Typical Buck with External Transistor Application for NCV3064 1.5A Step-Up/Step-Down/Inverting Switching Regulator with ON/OFF Function
Using Part
Vignette
1 / 1
Pour les produits finaux
- Battery Charger
- High-Power LED
- Multioutput Buck-Boost Applications
Description
- Typical Buck with External Transistor Application for NCV3064 1.5A Step-Up/Step-Down/Inverting Switching Regulator with ON/OFF Function. The NCP3064 Series is a higher frequency upgrade to the popular MC33063A and MC34063A monolithic DC-DC converters. These devices consist of an internal temperature compensated reference, comparator, controlled duty cycle oscillator with an active current limit circuit, driver and high current output switch
Caractéristiques principales
-
Conversion TypeDC to DC
-
TopologyBuck Boost
Pièces en vedette (3)
Pièce numéro | Fabricant | Type | Description | |||
---|---|---|---|---|---|---|
|
NCV3064MNTXG | onsemi | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3V to 40V Non-Inv/Inv/Step Up/Step Down Single-Out 40V 1.5A 8-Pin DFN EP T/R Automotive AEC-Q100 | Ajouter au panier | |
|
NCV3064DR2G | onsemi | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3V to 40V Non-Inv/Inv/Step Up/Step Down Single-Out 40V 1.5A 8-Pin SOIC N T/R Automotive AEC-Q100 | Ajouter au panier | |
|
NCV3064PG | onsemi | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3V to 40V Non-Inv/Inv/Step Up/Step Down Single-Out 40V 1.5A Automotive AEC-Q100 8-Pin PDIP Tube | Ajouter au panier |