UCC24636EVM, Evaluation Module Using UCC24636 Synchronous Rectifier
Using Part
Vignette
1 / 3
Pour les produits finaux
- Consumer Electronics
- Desktop PC
- Power Supply Adaptor
- Smart Cameras
- Smart Phone
- Tablet
- White Goods
Description
- UCC24636EVM, Demonstration Daughter Board allows quick installation into an existing DCM Flyback power supply to convert an output diode rectifier into a synchronous rectifier to improve efficiency. The board is programmed by the user and may be wired directly into the output stage, even with the existing diode still in place, for ground-referenced diodes in outputs from 5V to 12V
Caractéristiques principales
-
Conversion TypeDC to DC
-
Input Voltage4 to 28 V
-
Output Voltage5 to 12 V
-
TopologyFlyback- CCM
Pièces en vedette (1)
Pièce numéro | Fabricant | Type | Description | |||
---|---|---|---|---|---|---|
|
UCC24636DBVR | Texas Instruments | AC to DC Switching Converters | AC to DC Switching Converter Flyback 130kHz T/R 6-Pin SOT-23 | Ajouter au panier |