UCC2891EVM-520, Evaluation Board Using the UCC2891 Active-Clamp Current-Mode PWM Controller
Using Part
Vignette
1 / 1
Documents connexes
Pour les produits finaux
- Communications and Telecom
- FPGA Solutions
- Processor Power Management
- Servers
Description
- UCC2891EVM-520, Evaluation Board Using the UCC2891 Active-Clamp Current-Mode PWM Controller. The UCC2891EVM-520 evaluation module (EVM) is a forward converter providing a 3.3-V regulated output at 30 A of load current, operating from a 48-V input. The EVM operates over the full 36-V to 75-V telecom-input range, and is able to fully regulate down to zero-load current. The module uses the UCC2891 current-mode active-clamp PWM controller for effectively demonstrating the active-clamp transformer-reset technique
Caractéristiques principales
-
Conversion TypeDC to DC
-
Input Voltage36 to 75 V
-
Output Voltage3.3 V
-
Output Current30 A
-
Efficiency92 %
-
TopologyForward- Active Clamp
Pièces en vedette (2)
Pièce numéro | Fabricant | Type | Description | |||
---|---|---|---|---|---|---|
|
TLV431BQDBZT | Texas Instruments | Voltage References | V-Ref Adjustable 1.24V to 6V 15mA 3-Pin SOT-23 T/R | Ajouter au panier | |
|
UCC2891D | Texas Instruments | PWM and Resonant Controllers | Current Mode PWM Controller 2A 1000kHz 16-Pin SOIC Tube | Ajouter au panier |