UM10862, Demo Board for TEA1832 45W/19.5V Ultra Book Adapter
Using Part
Vignette
1 / 2
Documents connexes
Pour les produits finaux
- AC to DC Power Supply
Description
- UM10862, Demo Board demonstrates the capabilities of the low-cost 6-pin TEA1832TS/LTS Switched-Mode Power Supply (SMPS) controller. The TEA1832 demo board is a small and low cost solution for a 45W ultra book adapter or any low power adapter solution. The power supply can deliver a peak power of 90W for 2ms. The application is EMI CISPR22, ENERGY STAR, DoE and CoC compliant. The used topology is fixed frequency flyback. Several protections and compensation features are built-in (see features and benefits list). Best in class efficiency and standby power consumption performance
Caractéristiques principales
-
Conversion TypeAC to DC
-
Input Voltage90 to 264 (AC) V
-
Output Voltage19.5 V
-
Output Power45 W
-
Efficiency89 %
-
TopologyFlyback
Pièces en vedette (2)
Pièce numéro | Fabricant | Type | Description | |||
---|---|---|---|---|---|---|
|
VOL618A-3X001T | Vishay | Transistor and Photovoltaic Output Photocouplers | Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin SOP T/R | Ajouter au panier | |
|
NCP431ACSNT1G | onsemi | Voltage References | V-Ref Adjustable 2.5V to 36V 100mA 3-Pin SOT-23 T/R | Ajouter au panier |