WRL-13287, SparkFun Wi-Fi Shield based on ESP8266 802.11 Wireless LAN
Using Part
Vignette
1 / 4
Documents connexes
Pour les produits finaux
- IoT Applications
Description
- WRL-13287, ESP8266 SparkFun Wi-Fi Shield is an Arduino compatible shield for the ESP8266 Wi-Fi SoC - a leading platform for Internet of Things (IoT) or Wi-Fi-related projects. There are a variety of designs based around the ESP8266, including tiny, modular boards and more accessible development boards like our very own SparkFun ESP8266 Thing. The ESP8266 Wi-Fi Shield finds a middle ground between the Module and the Thing that provides a great introduction to the ESP8266 - without leaving the comfortable hardware confines of your Arduino. The ESP8266 Wi-Fi Shield comes pre-flashed with an AT-command firmware, so it can be controlled by any UART, but it also breaks out and provides command access to all of the ESP8266's I/O. The ESP8266 is much more than a simple serial-to-Wi-Fi gateway
Pièces en vedette (1)
Pièce numéro | Fabricant | Type | Description | |||
---|---|---|---|---|---|---|
|
AP2112K-3.3TRG1 | Diodes Incorporated | Linear Regulators | LDO Regulator Pos 3.3V 0.6A 5-Pin SOT-25 T/R | Ajouter au panier |